TL-PK-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL-PK-13
TL-PK-13

TL-PK-13

DigiKey Part Number
2267-TL-PK-13-ND
Manufacturer
Manufacturer Product Number
TL-PK-13
Description
TAMPER SEAL LABELS 480PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Safety
Arrangement
Text Only
Legend (Text)
Void If Seal Is Broken
Legend (Symbol Only)
No Symbol
Color - Background
White
Color - Legend
Red
Length
0.750" (19.05mm)
Width
0.375" (9.53mm)
Material - Body
Vinyl
Mounting Type
Adhesive, Permanent
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant, Tamper Evident, UV Resistant, Weather Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 009,79000 Kč1 009,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 009,79000 Kč
Unit Price with VAT:1 221,84590 Kč