TL-PK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-PK-3

DigiKey Part Number
2267-TL-PK-3-ND
Manufacturer
Manufacturer Product Number
TL-PK-3
Description
LABEL, 0.8 IN DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Notice
Arrangement
Text Only
Legend (Text)
Void If Seal Is Broken
Legend (Symbol Only)
No Symbol
Color - Background
White
Color - Legend
Red
Length
-
Width
-
Diameter - Label
0.800" (20.32mm)
Location
-
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Circle
Features
Abrasion Resistant, Chemical Resistant, Humidity Resistant, UV Resistant, Weather Resistant
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 009,79000 Kč1 009,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 009,79000 Kč
Unit Price with VAT:1 221,84590 Kč