
TL-PK-1 | |
|---|---|
DigiKey Part Number | 2267-TL-PK-1-ND |
Manufacturer | |
Manufacturer Product Number | TL-PK-1 |
Description | TAMPER SEAL LABELS 300PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Calibration Void If Seal Is Broken | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Red | |
Diameter - Label | 0.800" (20.32mm) | |
Material - Body | Vinyl | |
Mounting Type | Adhesive, Permanent | |
Shape | Circle | |
Features | Abrasion Resistant, Chemical Resistant, Tamper Evident, UV Resistant, Weather Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 009,79000 Kč | 1 009,79 Kč |
| Unit Price without VAT: | 1 009,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 221,84590 Kč |







