


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Void | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Silver | |
Color - Legend | Silver | |
Length | 4.000" (101.60mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Tamper Proof | |
Ratings | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 55,43500 Kč | 554,35 Kč |
| 25 | 49,75680 Kč | 1 243,92 Kč |
| 50 | 45,94780 Kč | 2 297,39 Kč |
| 100 | 42,51470 Kč | 4 251,47 Kč |
| 250 | 38,48932 Kč | 9 622,33 Kč |
| 500 | 35,79026 Kč | 17 895,13 Kč |
| 1 000 | 33,35721 Kč | 33 357,21 Kč |
| 5 000 | 28,59298 Kč | 142 964,90 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |



