


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Void | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Silver | |
Color - Legend | Silver | |
Length | 3.000" (76.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Tamper Proof | |
Ratings | - | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,51300 Kč | 495,13 Kč |
| 25 | 44,42320 Kč | 1 110,58 Kč |
| 50 | 41,00900 Kč | 2 050,45 Kč |
| 100 | 37,93290 Kč | 3 793,29 Kč |
| 250 | 34,32500 Kč | 8 581,25 Kč |
| 500 | 31,90562 Kč | 15 952,81 Kč |
| 1 000 | 29,72540 Kč | 29 725,40 Kč |
| 5 000 | 25,45583 Kč | 127 279,15 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |





