


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Void | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Silver | |
Color - Legend | Silver | |
Length | 6.000" (152.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Tamper Proof | |
Ratings | - | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,16000 Kč | 365,16 Kč |
| 10 | 278,47500 Kč | 2 784,75 Kč |
| 25 | 251,43840 Kč | 6 285,96 Kč |
| 50 | 233,30880 Kč | 11 665,44 Kč |
| 100 | 216,97020 Kč | 21 697,02 Kč |
| 250 | 197,81544 Kč | 49 453,86 Kč |
| 500 | 184,97516 Kč | 92 487,58 Kč |
| 1 000 | 173,40001 Kč | 173 400,01 Kč |
| Unit Price without VAT: | 365,16000 Kč |
|---|---|
| Unit Price with VAT: | 441,84360 Kč |


