
M5031W | |
|---|---|
DigiKey Part Number | M5031W-ND |
Manufacturer | |
Manufacturer Product Number | M5031W |
Description | LABEL TAMPR PROOF 0.75"X0.75" RD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Warranty Void If Seal Is Broken | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Red | |
Length | - | |
Width | - | |
Diameter - Label | 0.750" (19.10mm) | |
Location | - | |
Material - Body | - | |
Mounting Type | - | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Round | |
Features | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,20000 Kč | 913,20 Kč |
| 10 | 701,92100 Kč | 7 019,21 Kč |
| 25 | 636,08840 Kč | 15 902,21 Kč |
| 50 | 591,94200 Kč | 29 597,10 Kč |
| 100 | 552,15500 Kč | 55 215,50 Kč |
| 250 | 505,51172 Kč | 126 377,93 Kč |
| Unit Price without VAT: | 913,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,97200 Kč |



