
M511-SFID | |
|---|---|
DigiKey Part Number | 2267-M511-SFID-ND |
Manufacturer | |
Manufacturer Product Number | M511-SFID |
Description | M511 SFID KIT -BNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 110 ~ 240VAC, 300 dpi |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 110 ~ 240VAC, 300 dpi | |
Includes | AC Adapter, Hard Case, Label Cartridge, Magnet, Power Brick, Printer, Quick Start Guide | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 490,77000 Kč | 11 490,77 Kč |
| Unit Price without VAT: | 11 490,77000 Kč |
|---|---|
| Unit Price with VAT: | 13 903,83170 Kč |










