Handheld Thermal Printer, Transfer 300 dpi, Print Speed 2"/s, Print Width 2", Cutter, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld Thermal Printer, Transfer 300 dpi, Print Speed 2"/s, Print Width 2", Cutter, USB
M610-B-SFID
M610-B-SFID

M610-B-KIT

DigiKey Part Number
2267-M610-B-KIT-ND
Manufacturer
Manufacturer Product Number
M610-B-KIT
Description
M610 BLUETOOTH PRINTER ACC KT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld Thermal Printer, Transfer 300 dpi, Print Speed 2"/s, Print Width 2", Cutter, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Type
Handheld
Type Attributes
Thermal Printer, Transfer
Style
Barcodes, Labels
Specifications
300 dpi, Print Speed 2"/s, Print Width 2", Cutter, USB
Includes
AC Adapter, Battery, Battery Charger, Case, Quick Start Guide, Ribbon, USB Cord
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 428,13000 Kč17 428,13 Kč
Manufacturers Standard Package
Unit Price without VAT:17 428,13000 Kč
Unit Price with VAT:21 088,03730 Kč