


M410-PWID | |
|---|---|
DigiKey Part Number | 2267-M410-PWID-ND |
Manufacturer | |
Manufacturer Product Number | M410-PWID |
Description | M410 HANDHELD LABEL PRINTER W/ P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld Thermal Printer 300 dpi |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer | |
Style | Labels | |
Specifications | 300 dpi | |
Includes | AC Adapter, Battery Charger, Battery Pack, Hard Case, Quick Start Guide, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 498,79000 Kč | 10 498,79 Kč |
| Unit Price without VAT: | 10 498,79000 Kč |
|---|---|
| Unit Price with VAT: | 12 703,53590 Kč |






