Continuous Vinyl Black on White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4C-1000-595-WT-BK

DigiKey Part Number
2267-M4C-1000-595-WT-BK-ND
Manufacturer
Manufacturer Product Number
M4C-1000-595-WT-BK
Description
VINYL LBLS 1X25FT BK/WT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Vinyl Black on White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
Black on White
Series
Length
25' (7.6m)
Packaging
Box
Width
1.000" (25.40mm)
Part Status
Active
Location
Outdoor
Label Type
Continuous
Material - Body
Vinyl
Printer Name
BMP41, BMP51, BMP53
For Use With/Related Products
Thermal Transfer Printer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 406,66000 Kč1 406,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 406,66000 Kč
Unit Price with VAT:1 702,05860 Kč