


M511-KIT | |
|---|---|
DigiKey Part Number | 2267-M511-KIT-ND |
Manufacturer | |
Manufacturer Product Number | M511-KIT |
Description | M511 LABEL PRINTER KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi, Cutter, PC, Print Speed 1.33"/s, Print Width 1.44" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Cutter, PC, Print Speed 1.33"/s, Print Width 1.44" | |
Includes | AC Adapter, Hard Case, Label Cartridge, Magnet, Power Brick, Quick Start Guide | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 590,69000 Kč | 11 590,69 Kč |
| Unit Price without VAT: | 11 590,69000 Kč |
|---|---|
| Unit Price with VAT: | 14 024,73490 Kč |











