


M510-LAB | |
|---|---|
DigiKey Part Number | 2267-M510-LAB-ND |
Manufacturer | |
Manufacturer Product Number | M510-LAB |
Description | M510 PORTABLE LABEL PRINTER WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld Thermal Printer - Compact |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer - Compact | |
Style | Labels | |
Specifications | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 939,81000 Kč | 12 939,81 Kč |
| Unit Price without VAT: | 12 939,81000 Kč |
|---|---|
| Unit Price with VAT: | 15 657,17010 Kč |

