



374924B00032G | |
|---|---|
DigiKey Part Number | HS397-ND |
Manufacturer | |
Manufacturer Product Number | 374924B00032G |
Description | HEATSINK BGA W/ADHESIVE TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 4.0W @ 80°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.01mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 6.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 20.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 93,10500 Kč | 931,05 Kč |
| 25 | 88,69560 Kč | 2 217,39 Kč |
| 50 | 85,49120 Kč | 4 274,56 Kč |
| 240 | 78,65325 Kč | 18 876,78 Kč |
| 480 | 75,80365 Kč | 36 385,75 Kč |
| 720 | 74,18331 Kč | 53 411,98 Kč |
| 1 200 | 72,19060 Kč | 86 628,72 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |










