



375024B00032G | |
|---|---|
DigiKey Part Number | HS398-ND |
Manufacturer | |
Manufacturer Product Number | 375024B00032G |
Description | HEATSINK BGA W/ADHESIVE TAPE |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.01mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 72,88400 Kč | 728,84 Kč |
| 25 | 69,42760 Kč | 1 735,69 Kč |
| 50 | 66,92480 Kč | 3 346,24 Kč |
| 100 | 64,50380 Kč | 6 450,38 Kč |
| 450 | 59,54567 Kč | 26 795,55 Kč |
| 900 | 57,38753 Kč | 51 648,78 Kč |
| 1 350 | 56,16032 Kč | 75 816,43 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |











