



374724B00032G | |
|---|---|
DigiKey Part Number | HS396-ND |
Manufacturer | |
Manufacturer Product Number | 374724B00032G |
Description | HEATSINK BGA W/ADHESIVE TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 3.0W @ 50°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 5.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 73,66100 Kč | 736,61 Kč |
| 25 | 70,15840 Kč | 1 753,96 Kč |
| 50 | 67,62200 Kč | 3 381,10 Kč |
| 100 | 65,17990 Kč | 6 517,99 Kč |
| 250 | 62,08016 Kč | 15 520,04 Kč |
| 672 | 58,89783 Kč | 39 579,34 Kč |
| 1 344 | 56,76147 Kč | 76 287,42 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |











