Image for 241204B92200G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241204B92200G

DigiKey Part Number
59-241204B92200G-ND
Manufacturer
Manufacturer Product Number
241204B92200G
Description
241204B92200G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink Half Brick DC/DC Converter Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
2.400" (60.96mm)
Width
2.280" (57.91mm)
Diameter
-
Fin Height
0.449" (11.40mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
1.10°C/W @ 600 LFM
Thermal Resistance @ Natural
2.10°C/W
Material
-
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
480121,78096 Kč58 454,86 Kč
Unit Price without VAT:121,78096 Kč
Unit Price with VAT:147,35496 Kč