



374424B00035G | |
|---|---|
DigiKey Part Number | HS319-ND |
Manufacturer | |
Manufacturer Product Number | 374424B00035G |
Description | HEATSINK BGA W/ADHESIVE TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 4.0W @ 80°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 6.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 20.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 58,81500 Kč | 588,15 Kč |
| 25 | 56,02280 Kč | 1 400,57 Kč |
| 50 | 53,99840 Kč | 2 699,92 Kč |
| 100 | 52,04560 Kč | 5 204,56 Kč |
| 250 | 49,57292 Kč | 12 393,23 Kč |
| 567 | 47,45919 Kč | 26 909,36 Kč |
| 1 134 | 45,73898 Kč | 51 868,00 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |










