53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ33CA

DigiKey Part Number
SMBJ33CABTR-ND - Tape & Reel (TR)
SMBJ33CABCT-ND - Cut Tape (CT)
SMBJ33CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33CA
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ33CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ33CAEaton - Electronics Division8 752283-SMBJ33CACT-ND8,55000 KčSimilar
SMBJ33CALittelfuse Inc.123 590SMBJ33CALFCT-ND11,26000 KčSimilar
SMBJ33CASemtech Corporation9 990600-SMBJ33CACT-ND20,86000 KčSimilar
SMBJ33CATaiwan Semiconductor Corporation26 164SMBJ33CAFSCT-ND14,81000 KčSimilar
SMBJ33CA-13-FDiodes Incorporated89 327SMBJ33CA-FDICT-ND12,51000 KčSimilar
In-Stock: 368
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
107,67500 Kč76,75 Kč
1004,88850 Kč488,85 Kč
5003,68058 Kč1 840,29 Kč
1 0003,29079 Kč3 290,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,79505 Kč8 385,15 Kč
6 0002,54507 Kč15 270,42 Kč
9 0002,41766 Kč21 758,94 Kč
15 0002,27447 Kč34 117,05 Kč
21 0002,18967 Kč45 983,07 Kč
30 0002,10723 Kč63 216,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč