53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33CA

DigiKey Part Number
SMBJ33CALFTR-ND - Tape & Reel (TR)
SMBJ33CALFCT-ND - Cut Tape (CT)
SMBJ33CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33CA
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ33CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
53.3V
Mfr
Current - Peak Pulse (10/1000µs)
11.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ33CABourns Inc.368SMBJ33CABCT-ND12,51000 KčDirect
SMBJ33CA-13-FDiodes Incorporated89 327SMBJ33CA-FDICT-ND12,51000 KčDirect
SMBJ33CA-E3/5BVishay General Semiconductor - Diodes Division8 937SMBJ33CA-E3/5BGICT-ND13,35000 KčDirect
In-Stock: 123 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
106,92400 Kč69,24 Kč
1004,39220 Kč439,22 Kč
5003,29600 Kč1 648,00 Kč
1 0002,94146 Kč2 941,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,07547 Kč6 226,41 Kč
6 0001,88603 Kč11 316,18 Kč
9 0001,78945 Kč16 105,05 Kč
15 0001,68088 Kč25 213,20 Kč
21 0001,61660 Kč33 948,60 Kč
30 0001,58241 Kč47 472,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč