
SMBJ33CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ33CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ33CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ33CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CA-E3/5B |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ33CA-E3/5B Models |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33CA-13-F | Diodes Incorporated | 89 327 | SMBJ33CA-FDICT-ND | 12,51000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,28000 Kč | 82,80 Kč |
| 100 | 5,28060 Kč | 528,06 Kč |
| 500 | 3,98758 Kč | 1 993,79 Kč |
| 1 000 | 3,57025 Kč | 3 570,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,01225 Kč | 9 639,20 Kč |
| 6 400 | 2,74882 Kč | 17 592,45 Kč |
| 9 600 | 2,61456 Kč | 25 099,78 Kč |
| 16 000 | 2,46369 Kč | 39 419,04 Kč |
| 22 400 | 2,37433 Kč | 53 184,99 Kč |
| 32 000 | 2,28749 Kč | 73 199,68 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |



