
SMBJ33CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ33CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ33CA-E3/52GICT-ND - Cut Tape (CT) SMBJ33CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CA-E3/52 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ33CA-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 100 | 4,47050 Kč | 447,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,13823 Kč | 2 353,67 Kč |
| 1 500 | 2,81219 Kč | 4 218,28 Kč |
| 2 250 | 2,64584 Kč | 5 953,14 Kč |
| 3 750 | 2,45878 Kč | 9 220,42 Kč |
| 5 250 | 2,34790 Kč | 12 326,48 Kč |
| 7 500 | 2,24009 Kč | 16 800,67 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |









