
SMBJ33CA | |
|---|---|
DigiKey Part Number | 600-SMBJ33CATR-ND - Tape & Reel (TR) 600-SMBJ33CACT-ND - Cut Tape (CT) 600-SMBJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 13,03500 Kč | 130,35 Kč |
| 100 | 8,48190 Kč | 848,19 Kč |
| 500 | 6,51776 Kč | 3 258,88 Kč |
| 1 000 | 5,88438 Kč | 5 884,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,07957 Kč | 15 238,71 Kč |
| 6 000 | 4,67427 Kč | 28 045,62 Kč |
| 9 000 | 4,46778 Kč | 40 210,02 Kč |
| 15 000 | 4,23579 Kč | 63 536,85 Kč |
| 21 000 | 4,09844 Kč | 86 067,24 Kč |
| 30 000 | 3,96494 Kč | 118 948,20 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |


