


SMBJ12CA | |
|---|---|
DigiKey Part Number | SMBJ12CABTR-ND - Tape & Reel (TR) SMBJ12CABCT-ND - Cut Tape (CT) SMBJ12CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ12CA Models |
Category | Current - Peak Pulse (10/1000µs) 30.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,67500 Kč | 76,75 Kč |
| 100 | 4,88850 Kč | 488,85 Kč |
| 500 | 3,68058 Kč | 1 840,29 Kč |
| 1 000 | 3,29079 Kč | 3 290,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79505 Kč | 8 385,15 Kč |
| 6 000 | 2,54507 Kč | 15 270,42 Kč |
| 9 000 | 2,41766 Kč | 21 758,94 Kč |
| 15 000 | 2,27447 Kč | 34 117,05 Kč |
| 21 000 | 2,18967 Kč | 45 983,07 Kč |
| 30 000 | 2,10723 Kč | 63 216,90 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |






