

SF-0603HIA500M-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603HIA500M-2TR-ND - Tape & Reel (TR) 118-SF-0603HIA500M-2CT-ND - Cut Tape (CT) 118-SF-0603HIA500M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HIA500M-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.3 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 5 | 16,12200 Kč | 80,61 Kč |
| 10 | 14,87300 Kč | 148,73 Kč |
| 50 | 12,33960 Kč | 616,98 Kč |
| 100 | 11,38780 Kč | 1 138,78 Kč |
| 250 | 10,23588 Kč | 2 558,97 Kč |
| 500 | 9,43974 Kč | 4 719,87 Kč |
| 1 000 | 8,70257 Kč | 8 702,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,38580 Kč | 29 543,20 Kč |
| 8 000 | 6,79777 Kč | 54 382,16 Kč |
| 12 000 | 6,67055 Kč | 80 046,60 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |











