
0441005.WR | |
|---|---|
DigiKey Part Number | F3536TR-ND - Tape & Reel (TR) F3536CT-ND - Cut Tape (CT) F3536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0441005.WR |
Description | FUSE BOARD MOUNT 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0441005.WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.6287 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.0073 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 28,18000 Kč | 140,90 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 50 | 21,56500 Kč | 1 078,25 Kč |
| 100 | 19,89560 Kč | 1 989,56 Kč |
| 250 | 17,88020 Kč | 4 470,05 Kč |
| 500 | 16,48678 Kč | 8 243,39 Kč |
| 1 000 | 15,19520 Kč | 15 195,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,66705 Kč | 35 001,15 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |



