1.5 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HZ0402A152R-10

DigiKey Part Number
240-HZ0402A152R-10TR-ND - Tape & Reel (TR)
240-HZ0402A152R-10CT-ND - Cut Tape (CT)
240-HZ0402A152R-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ0402A152R-10
Description
FERRITE BEAD 1.5 KOHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
HZ0402A152R-10 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current Rating (Max)
50mA
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
2Ohm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.020" (0.50mm)
Number of Lines
1
Size / Dimension
0.040" L x 0.020" W (1.01mm x 0.50mm)
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,08200 Kč50,82 Kč
254,39280 Kč109,82 Kč
503,92660 Kč196,33 Kč
1003,49620 Kč349,62 Kč
2502,97836 Kč744,59 Kč
5002,62056 Kč1 310,28 Kč
1 0002,28836 Kč2 288,36 Kč
5 0002,18144 Kč10 907,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,78221 Kč17 822,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč