
PTA4543-2015DPA504 | |
|---|---|
DigiKey Part Number | PTA4543-2015DPA504-ND |
Manufacturer | |
Manufacturer Product Number | PTA4543-2015DPA504 |
Description | SLIDE POT 500K OHM 0.125W TOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA4543-2015DPA504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 30,90900 Kč | 309,09 Kč |
| 25 | 28,73360 Kč | 718,34 Kč |
| 50 | 27,17560 Kč | 1 358,78 Kč |
| 100 | 25,69320 Kč | 2 569,32 Kč |
| 300 | 23,49537 Kč | 7 048,61 Kč |
| 500 | 22,53506 Kč | 11 267,53 Kč |
| 1 000 | 21,29050 Kč | 21 290,50 Kč |
| 5 000 | 18,64975 Kč | 93 248,75 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |







