500 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
PTA3043-2015DPA504
PTA3043-2015DPA504

PTA3043-2015DPA504

DigiKey Part Number
118-PTA3043-2015DPA504-ND
Manufacturer
Manufacturer Product Number
PTA3043-2015DPA504
Description
SLIDE POT 500K OHM 0.1W TOP 30MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PTA3043-2015DPA504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Standard
Travel Range
30mm
Size / Dimension
Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1028,76700 Kč287,67 Kč
2526,74320 Kč668,58 Kč
5025,29420 Kč1 264,71 Kč
10023,91460 Kč2 391,46 Kč
30021,87083 Kč6 561,25 Kč
50020,97700 Kč10 488,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč