
PTA3043-2015DPB104 | |
|---|---|
DigiKey Part Number | PTA3043-2015DPB104-ND |
Manufacturer | |
Manufacturer Product Number | PTA3043-2015DPB104 |
Description | SLIDE POT 100K OHM 0.2W TOP 30MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA3043-2015DPB104 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 30mm |
Part Status Active | Size / Dimension Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm) |
Resistance 100 kOhms | Mounting Type Through Hole |
Power (Watts) 0.2W, 1/5W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 28,57200 Kč | 285,72 Kč |
| 25 | 26,56160 Kč | 664,04 Kč |
| 50 | 25,12260 Kč | 1 256,13 Kč |
| 100 | 23,75230 Kč | 2 375,23 Kč |
| 300 | 21,72240 Kč | 6 516,72 Kč |
| 500 | 20,83464 Kč | 10 417,32 Kč |
| 1 000 | 19,68446 Kč | 19 684,46 Kč |
| 5 000 | 17,24349 Kč | 86 217,45 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |







