
PTA2043-2015CPB103 | |
|---|---|
DigiKey Part Number | PTA2043-2015CPB103-ND |
Manufacturer | |
Manufacturer Product Number | PTA2043-2015CPB103 |
Description | SLIDE POT 10K OHM 0.1W TOP 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA2043-2015CPB103 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 20mm |
Part Status Active | Size / Dimension Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.1W, 1/10W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 30,90800 Kč | 309,08 Kč |
| 25 | 28,73040 Kč | 718,26 Kč |
| 50 | 27,17060 Kč | 1 358,53 Kč |
| 100 | 25,68770 Kč | 2 568,77 Kč |
| 300 | 23,49023 Kč | 7 047,07 Kč |
| 500 | 22,52978 Kč | 11 264,89 Kč |
| 1 000 | 21,28575 Kč | 21 285,75 Kč |
| 5 000 | 18,64561 Kč | 93 228,05 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |











