
PTA3043-2010CIB503 | |
|---|---|
DigiKey Part Number | 118-PTA3043-2010CIB503-ND |
Manufacturer | |
Manufacturer Product Number | PTA3043-2010CIB503 |
Description | SLIDE POT 50K OHM 0.2W TOP 30MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA3043-2010CIB503 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 30mm |
Part Status Active | Size / Dimension Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm) |
Resistance 50 kOhms | Mounting Type Through Hole |
Power (Watts) 0.2W, 1/5W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 34,33640 Kč | 858,41 Kč |
| 50 | 32,46780 Kč | 1 623,39 Kč |
| 100 | 30,69510 Kč | 3 069,51 Kč |
| 300 | 28,06733 Kč | 8 420,20 Kč |
| 500 | 26,91820 Kč | 13 459,10 Kč |
| 1 000 | 25,43078 Kč | 25 430,78 Kč |
| 5 000 | 22,27484 Kč | 111 374,20 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |




