
PTA4543-2015CPB503 | |
|---|---|
DigiKey Part Number | PTA4543-2015CPB503-ND |
Manufacturer | |
Manufacturer Product Number | PTA4543-2015CPB503 |
Description | SLIDE POT 50K OHM 0.25W TOP 45MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA4543-2015CPB503 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 45mm |
Part Status Active | Size / Dimension Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) |
Resistance 50 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 38,62400 Kč | 386,24 Kč |
| 25 | 35,88800 Kč | 897,20 Kč |
| 50 | 33,93600 Kč | 1 696,80 Kč |
| 100 | 32,08200 Kč | 3 208,20 Kč |
| 300 | 29,33467 Kč | 8 800,40 Kč |
| 500 | 28,13366 Kč | 14 066,83 Kč |
| 1 000 | 26,57846 Kč | 26 578,46 Kč |
| 5 000 | 23,27953 Kč | 116 397,65 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |






