
PTA6043-2010CIB503 | |
|---|---|
DigiKey Part Number | PTA6043-2010CIB503-ND |
Manufacturer | |
Manufacturer Product Number | PTA6043-2010CIB503 |
Description | SLIDE POT 50K OHM 0.25W TOP 60MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA6043-2010CIB503 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 60mm |
Part Status Active | Size / Dimension Rectangular - 2.953" L x 0.354" W x 0.256" H (75.00mm x 9.00mm x 6.50mm) |
Resistance 50 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 33,26500 Kč | 332,65 Kč |
| 25 | 30,91600 Kč | 772,90 Kč |
| 50 | 29,23940 Kč | 1 461,97 Kč |
| 100 | 27,64400 Kč | 2 764,40 Kč |
| 300 | 25,27897 Kč | 7 583,69 Kč |
| 500 | 24,24494 Kč | 12 122,47 Kč |
| 1 000 | 22,90580 Kč | 22 905,80 Kč |
| 5 000 | 20,06403 Kč | 100 320,15 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |


