100 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTA4543-2015CPB104

DigiKey Part Number
PTA4543-2015CPB104-ND
Manufacturer
Manufacturer Product Number
PTA4543-2015CPB104
Description
SLIDE POT 100KOHM 0.25W TOP 45MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PTA4543-2015CPB104 Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Adjustment Type
Top
Series
Fader Type
Standard
Packaging
Tray
Travel Range
45mm
Part Status
Active
Size / Dimension
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Resistance
100 kOhms
Mounting Type
Through Hole
Power (Watts)
0.25W, 1/4W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,71000 Kč36,71 Kč
1030,69900 Kč306,99 Kč
2528,53880 Kč713,47 Kč
5026,99120 Kč1 349,56 Kč
10025,51880 Kč2 551,88 Kč
30023,33590 Kč7 000,77 Kč
50022,38212 Kč11 191,06 Kč
1 00021,14602 Kč21 146,02 Kč
5 00018,52319 Kč92 615,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,71000 Kč
Unit Price with VAT:44,41910 Kč