10 kOhms 0.06W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTA4544-2015DPA103

DigiKey Part Number
PTA4544-2015DPA103-ND
Manufacturer
Manufacturer Product Number
PTA4544-2015DPA103
Description
SLIDE POT 10K OHM 0.06W TOP 45MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms 0.06W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PTA4544-2015DPA103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.06W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Dual
Travel Range
45mm
Size / Dimension
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1037,31300 Kč373,13 Kč
2534,67200 Kč866,80 Kč
5032,78620 Kč1 639,31 Kč
10030,99720 Kč3 099,72 Kč
30028,34310 Kč8 502,93 Kč
50027,18318 Kč13 591,59 Kč
1 00025,68076 Kč25 680,76 Kč
5 00022,49386 Kč112 469,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč