100 kOhms 0.06W Through Hole Slide Potentiometer Top Adjustment Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTA6044-2015CPA104

DigiKey Part Number
118-PTA6044-2015CPA104-ND
Manufacturer
Manufacturer Product Number
PTA6044-2015CPA104
Description
SLIDE POT 100KOHM 0.06W TOP 60MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms 0.06W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
EDA/CAD Models
PTA6044-2015CPA104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.06W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Dual
Travel Range
60mm
Size / Dimension
Rectangular - 2.953" L x 0.354" W x 0.256" H (75.00mm x 9.00mm x 6.50mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1039,93800 Kč399,38 Kč
2537,10760 Kč927,69 Kč
5035,09180 Kč1 754,59 Kč
10033,17470 Kč3 317,47 Kč
30030,33370 Kč9 100,11 Kč
50029,09146 Kč14 545,73 Kč
1 00027,48323 Kč27 483,23 Kč
5 00024,07190 Kč120 359,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč