
PTA6044-2015CPB104 | |
|---|---|
DigiKey Part Number | PTA6044-2015CPB104-ND |
Manufacturer | |
Manufacturer Product Number | PTA6044-2015CPB104 |
Description | SLIDE POT 100K OHM 0.125W TOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA6044-2015CPB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.354" W x 0.256" H (75.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 25 | 37,10760 Kč | 927,69 Kč |
| 50 | 35,09180 Kč | 1 754,59 Kč |
| 100 | 33,17470 Kč | 3 317,47 Kč |
| 300 | 30,33370 Kč | 9 100,11 Kč |
| 500 | 29,09146 Kč | 14 545,73 Kč |
| 1 000 | 27,48323 Kč | 27 483,23 Kč |
| 5 000 | 24,07190 Kč | 120 359,50 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |






