
PTA4544-2010CIB103 | |
|---|---|
DigiKey Part Number | PTA4544-2010CIB103-ND |
Manufacturer | |
Manufacturer Product Number | PTA4544-2010CIB103 |
Description | SLIDE POT 10KOHM 0.125W TOP 45MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA4544-2010CIB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 37,31300 Kč | 373,13 Kč |
| 25 | 34,67200 Kč | 866,80 Kč |
| 50 | 32,78620 Kč | 1 639,31 Kč |
| 100 | 30,99720 Kč | 3 099,72 Kč |
| 300 | 28,34310 Kč | 8 502,93 Kč |
| 500 | 27,18318 Kč | 13 591,59 Kč |
| 1 000 | 25,68076 Kč | 25 680,76 Kč |
| 5 000 | 22,49386 Kč | 112 469,30 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |



