
PTA2043-2010CIB254 | |
|---|---|
DigiKey Part Number | PTA2043-2010CIB254-ND |
Manufacturer | |
Manufacturer Product Number | PTA2043-2010CIB254 |
Description | SLIDE POT 250K OHM 0.1W TOP 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,13500 Kč | 251,35 Kč |
| 25 | 23,36640 Kč | 584,16 Kč |
| 50 | 22,10240 Kč | 1 105,12 Kč |
| 100 | 20,89720 Kč | 2 089,72 Kč |
| 300 | 19,11307 Kč | 5 733,92 Kč |
| 500 | 18,33252 Kč | 9 166,26 Kč |
| 1 000 | 17,32104 Kč | 17 321,04 Kč |
| 5 000 | 15,17416 Kč | 75 870,80 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |





