


PES12-40S-N0024 | |
|---|---|
DigiKey Part Number | PES12-40S-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PES12-40S-N0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Slotted End |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch No |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 5 | 43,46200 Kč | 217,31 Kč |
| 10 | 40,71000 Kč | 407,10 Kč |
| 25 | 37,33960 Kč | 933,49 Kč |
| 50 | 34,96220 Kč | 1 748,11 Kč |
| 100 | 32,73900 Kč | 3 273,90 Kč |
| 300 | 29,48620 Kč | 8 845,86 Kč |
| 500 | 28,08026 Kč | 14 040,13 Kč |
| 1 000 | 26,27188 Kč | 26 271,88 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |










