
EC05E1220401 | |
|---|---|
DigiKey Part Number | 4809-EC05E1220401TR-ND - Tape & Reel (TR) 4809-EC05E1220401CT-ND - Cut Tape (CT) 4809-EC05E1220401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC05E1220401 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Alps Alpine | Actuator Type Hole for Shaft |
Series | Detent Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 12 | Rotational Life (Cycles Min) 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 5 | 50,51200 Kč | 252,56 Kč |
| 10 | 47,30000 Kč | 473,00 Kč |
| 25 | 43,37960 Kč | 1 084,49 Kč |
| 50 | 40,62240 Kč | 2 031,12 Kč |
| 100 | 38,03420 Kč | 3 803,42 Kč |
| 250 | 34,85540 Kč | 8 713,85 Kč |
| 500 | 32,61842 Kč | 16 309,21 Kč |
| 1 000 | 31,58983 Kč | 31 589,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,53637 Kč | 57 072,74 Kč |
| 4 000 | 26,67377 Kč | 106 695,08 Kč |
| 6 000 | 25,80868 Kč | 154 852,08 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |











