Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC12E2440301

DigiKey Part Number
4809-EC12E2440301-ND
Manufacturer
Manufacturer Product Number
EC12E2440301
Description
ENCODER INCREM QUAD VERT PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
EC12E2440301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Alps Alpine
Actuator Type
12mm Dia Flatted End
Series
Detent
Yes
Packaging
Tray
Built in Switch
No
Part Status
Active
Mounting Type
PCB, Through Hole
Encoder Type
Incremental
Orientation
Vertical
Output Type
Quadrature (Incremental)
Termination Style
PC Pin
Pulses per Revolution
24
Rotational Life (Cycles Min)
30K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 464
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
167,15000 Kč67,15 Kč
557,60200 Kč288,01 Kč
1053,95300 Kč539,53 Kč
2549,46920 Kč1 236,73 Kč
5046,32420 Kč2 316,21 Kč
10043,37110 Kč4 337,11 Kč
25039,74392 Kč9 935,98 Kč
50037,19078 Kč18 595,39 Kč
1 00034,79010 Kč34 790,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,15000 Kč
Unit Price with VAT:81,25150 Kč