
MERS 7-24T | |
|---|---|
DigiKey Part Number | 3746-MERS7-24TTR-ND - Tape & Reel (TR) 3746-MERS7-24TCT-ND - Cut Tape (CT) 3746-MERS7-24TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MERS 7-24T |
Description | ENCODER MECH PULSE VERT PC PIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Pulse Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Knitter-Switch | Actuator Type Hole for Shaft |
Series | Detent Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Built in Switch No |
Part Status Active | Mounting Type PCB, Through Hole |
Encoder Type Mechanical | Orientation Vertical |
Output Type Pulse | Termination Style PC Pin |
Pulses per Revolution 24 | Rotational Life (Cycles Min) 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 5 | 30,53200 Kč | 152,66 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 25 | 26,21400 Kč | 655,35 Kč |
| 50 | 24,54660 Kč | 1 227,33 Kč |
| 100 | 22,98650 Kč | 2 298,65 Kč |
| 250 | 21,07024 Kč | 5 267,56 Kč |
| 500 | 19,72216 Kč | 9 861,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 18,13493 Kč | 21 761,92 Kč |
| 2 400 | 16,96262 Kč | 40 710,29 Kč |
| 3 600 | 16,30921 Kč | 58 713,16 Kč |
| 6 000 | 15,51833 Kč | 93 109,98 Kč |
| 8 400 | 15,01617 Kč | 126 135,83 Kč |
| 12 000 | 14,79414 Kč | 177 529,68 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |





