Rotary Encoder Mechanical 15 Quadrature (Incremental) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Mechanical 15 Quadrature (Incremental) Right Angle
Bourns® Sensor Capabilities

PEC09-2320F-S0015

DigiKey Part Number
PEC09-2320F-S0015-ND
Manufacturer
Manufacturer Product Number
PEC09-2320F-S0015
Description
ENCODER MECH QUAD RGH ANG PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 15 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PEC09-2320F-S0015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
6mm Dia Flatted End
Manufacturer
Bourns Inc.
Detent
Yes
Series
Built in Switch
Yes
Packaging
Tray
Mounting Type
Panel, PCB Through Hole
Part Status
Active
Orientation
Right Angle
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Mechanical
Rotational Life (Cycles Min)
30K
Output Type
Quadrature (Incremental)
Base Product Number
Pulses per Revolution
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 334
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,59000 Kč82,59 Kč
570,95000 Kč354,75 Kč
1066,44600 Kč664,46 Kč
2560,92320 Kč1 523,08 Kč
5057,04400 Kč2 852,20 Kč
10053,40680 Kč5 340,68 Kč
30048,08653 Kč14 425,96 Kč
50045,78534 Kč22 892,67 Kč
1 00042,82468 Kč42 824,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,59000 Kč
Unit Price with VAT:99,93390 Kč