
PEC16-4020F-N0024 | |
|---|---|
DigiKey Part Number | PEC16-4020F-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC16-4020F-N0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC16-4020F-N0024 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch No |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Horizontal |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 100K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 5 | 45,50600 Kč | 227,53 Kč |
| 10 | 42,62900 Kč | 426,29 Kč |
| 25 | 39,08320 Kč | 977,08 Kč |
| 50 | 36,60140 Kč | 1 830,07 Kč |
| 100 | 34,26980 Kč | 3 426,98 Kč |
| 250 | 31,40672 Kč | 7 851,68 Kč |
| 500 | 29,39290 Kč | 14 696,45 Kč |
| 1 000 | 27,49902 Kč | 27 499,02 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |










