
PEC16-2120F-S0012 | |
|---|---|
DigiKey Part Number | PEC16-2120F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC16-2120F-S0012 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 100K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 5 | 37,08200 Kč | 185,41 Kč |
| 10 | 34,72400 Kč | 347,24 Kč |
| 25 | 31,85040 Kč | 796,26 Kč |
| 50 | 29,82340 Kč | 1 491,17 Kč |
| 100 | 27,92760 Kč | 2 792,76 Kč |
| 250 | 25,59636 Kč | 6 399,09 Kč |
| 500 | 23,95672 Kč | 11 978,36 Kč |
| 1 000 | 22,41591 Kč | 22 415,91 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |






