
PEC16-4220F-S0024 | |
|---|---|
DigiKey Part Number | PEC16-4220F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC16-4220F-S0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC16-4220F-S0024 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Horizontal |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 100K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 5 | 48,59400 Kč | 242,97 Kč |
| 10 | 45,50700 Kč | 455,07 Kč |
| 25 | 41,72760 Kč | 1 043,19 Kč |
| 50 | 39,07900 Kč | 1 953,95 Kč |
| 100 | 36,59100 Kč | 3 659,10 Kč |
| 250 | 33,53232 Kč | 8 383,08 Kč |
| 500 | 31,38128 Kč | 15 690,64 Kč |
| 1 000 | 29,35829 Kč | 29 358,29 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |








