



PDB182-E420K-103A | |
|---|---|
DigiKey Part Number | PDB182-E420K-103A-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-E420K-103A |
Description | POT 10K OHM 0.06W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.06W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 53,39000 Kč | 533,90 Kč |
| 25 | 49,59440 Kč | 1 239,86 Kč |
| 50 | 46,89160 Kč | 2 344,58 Kč |
| 100 | 44,32420 Kč | 4 432,42 Kč |
| 250 | 41,12956 Kč | 10 282,39 Kč |
| 500 | 38,85922 Kč | 19 429,61 Kč |
| 1 000 | 36,70818 Kč | 36 708,18 Kč |
| 5 000 | 32,14846 Kč | 160 742,30 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |


















