



PDB182-K425K-103A | |
|---|---|
DigiKey Part Number | PDB182-K425K-103A-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-K425K-103A |
Description | POT 10K OHM 0.06W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.984" (25.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.06W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 43,35900 Kč | 433,59 Kč |
| 25 | 40,29280 Kč | 1 007,32 Kč |
| 50 | 38,10300 Kč | 1 905,15 Kč |
| 100 | 36,01740 Kč | 3 601,74 Kč |
| 250 | 33,42636 Kč | 8 356,59 Kč |
| 500 | 31,58232 Kč | 15 791,16 Kč |
| 1 000 | 29,83588 Kč | 29 835,88 Kč |
| 5 000 | 26,13165 Kč | 130 658,25 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |
















